



UKL1C101MPD1TA | |
|---|---|
DigiKey Part Number | 493-UKL1C101MPD1TACT-ND - Cut Tape (CT) UKL1C101MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1C101MPD1TA |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1C101MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 345 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UVR1H101MPD1TA | Nichicon | 4.725 | 493-UVR1H101MPD1TACT-ND | kr.2.22000 | MFR Recommended |
| UFW1H101MPD1TA | Nichicon | 1.496 | 493-UFW1H101MPD1TACT-ND | kr.3.17000 | Upgrade |
| UHD1H101MPD1TA | Nichicon | 1.931 | 493-UHD1H101MPD1TACT-ND | kr.5.20000 | Upgrade |
| UHD1H101MPD1TD | Nichicon | 13 | 493-17620-1-ND | kr.3.74000 | Upgrade |
| UHE1H101MPD1TA | Nichicon | 639 | 493-UHE1H101MPD1TACT-ND | kr.3.93000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.99000 | kr.3.99 |
| 10 | kr.2.48500 | kr.24.85 |
| 50 | kr.1.85000 | kr.92.50 |
| 100 | kr.1.64900 | kr.164.90 |
| 500 | kr.1.30172 | kr.650.86 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.19211 | kr.1,192.11 |
| 2.000 | kr.1.10098 | kr.2,201.96 |
| 3.000 | kr.1.05498 | kr.3,164.94 |
| 5.000 | kr.1.00367 | kr.5,018.35 |
| 7.000 | kr.0.97351 | kr.6,814.57 |
| 10.000 | kr.0.94437 | kr.9,443.70 |
| Unit Price without VAT: | kr.3.99000 |
|---|---|
| Unit Price with VAT: | kr.4.98750 |

