



UHD1H101MPD1TD | |
|---|---|
DigiKey Part Number | 493-17620-1-ND - Cut Tape (CT) 493-17620-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1H101MPD1TD |
Description | CAP ALUM 100UF 20% 50V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 50 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1H101MPD1TD Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Not For New Designs | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 50 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 506.8 mA @ 120 Hz | |
Ripple Current @ High Frequency | 724 mA @ 100 kHz | |
Impedance | 74 mOhms | |
Lead Spacing | 0.138" (3.50mm) | |
Size / Dimension | 0.315" Dia (8.00mm) | |
Height - Seated (Max) | 0.512" (13.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.79000 | kr.3.79 |
| 10 | kr.2.37900 | kr.23.79 |
| 50 | kr.1.76820 | kr.88.41 |
| 100 | kr.1.57470 | kr.157.47 |
| 500 | kr.1.24022 | kr.620.11 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.13451 | kr.1,134.51 |
| 2.000 | kr.1.04668 | kr.2,093.36 |
| 3.000 | kr.1.00231 | kr.3,006.93 |
| 5.000 | kr.0.95285 | kr.4,764.25 |
| 7.000 | kr.0.92377 | kr.6,466.39 |
| 10.000 | kr.0.89567 | kr.8,956.70 |
| Unit Price without VAT: | kr.3.79000 |
|---|---|
| Unit Price with VAT: | kr.4.73750 |

