



UKL1C101KPDANATD | |
|---|---|
DigiKey Part Number | 493-UKL1C101KPDANATDCT-ND - Cut Tape (CT) UKL1C101KPDANTD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKL1C101KPDANATD |
Description | CAP ALUM 100UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 100 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKL1C101KPDANATD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 230 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 345 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1H101MPD1TA | Nichicon | 1.931 | 493-UHD1H101MPD1TACT-ND | kr.5.20000 | Upgrade |
| UHD1H101MPD1TD | Nichicon | 13 | 493-17620-1-ND | kr.3.74000 | Upgrade |
| UHE1H101MPD1TA | Nichicon | 639 | 493-UHE1H101MPD1TACT-ND | kr.3.93000 | Upgrade |
| UHE1V101MPD1TD | Nichicon | 2.967 | 493-UHE1V101MPD1TDCT-ND | kr.3.04000 | Upgrade |
| UKT1H101MPD1TA | Nichicon | 627 | 493-UKT1H101MPD1TACT-ND | kr.5.20000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.37000 | kr.4.37 |
| 10 | kr.2.74500 | kr.27.45 |
| 50 | kr.2.05280 | kr.102.64 |
| 100 | kr.1.83230 | kr.183.23 |
| 500 | kr.1.45288 | kr.726.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.33311 | kr.1,333.11 |
| 2.000 | kr.1.23348 | kr.2,466.96 |
| 3.000 | kr.1.18319 | kr.3,549.57 |
| 5.000 | kr.1.12713 | kr.5,635.65 |
| 7.000 | kr.1.09418 | kr.7,659.26 |
| 10.000 | kr.1.06234 | kr.10,623.40 |
| Unit Price without VAT: | kr.4.37000 |
|---|---|
| Unit Price with VAT: | kr.5.46250 |

