



UKA0J471MPD1TD | |
|---|---|
DigiKey Part Number | 493-4627-1-ND - Cut Tape (CT) 493-4627-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKA0J471MPD1TD |
Description | CAP ALUM 470UF 20% 6.3V RADIAL |
Customer Reference | |
Detailed Description | 470 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UKA0J471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 270 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 405 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 6.3 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1A471MPD1TD | Nichicon | 419 | 493-4637-1-ND | kr.5.90000 | Upgrade |
| UKA1C471MPD1TD | Nichicon | 7.340 | 493-4646-1-ND | kr.6.09000 | Upgrade |
| UPA1A471MPD1TD | Nichicon | 1.780 | 493-4873-1-ND | kr.5.01000 | Similar |
| UPS1A471MPD1TD | Nichicon | 3.829 | 493-5354-1-ND | kr.4.06000 | Similar |
| UPW0J471MPD1TD | Nichicon | 641 | 493-11577-1-ND | kr.2.85000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.77000 | kr.5.77 |
| 10 | kr.3.62600 | kr.36.26 |
| 50 | kr.2.73640 | kr.136.82 |
| 100 | kr.2.45550 | kr.245.55 |
| 500 | kr.1.97010 | kr.985.05 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.81704 | kr.1,817.04 |
| 2.000 | kr.1.68983 | kr.3,379.66 |
| 3.000 | kr.1.62564 | kr.4,876.92 |
| 5.000 | kr.1.55409 | kr.7,770.45 |
| 7.000 | kr.1.51204 | kr.10,584.28 |
| 10.000 | kr.1.47141 | kr.14,714.10 |
| Unit Price without VAT: | kr.5.77000 |
|---|---|
| Unit Price with VAT: | kr.7.21250 |

