



UPS1A471MPD1TD | |
|---|---|
DigiKey Part Number | 493-5354-1-ND - Cut Tape (CT) 493-5354-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UPS1A471MPD1TD |
Description | CAP ALUM 470UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UPS1A471MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 291.1 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 410 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 280 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 2000 Hrs @ 105°C | Mounting Type |
Operating Temperature -55°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKA1A471MPD1TD | Nichicon | 419 | 493-4637-1-ND | kr.5.90000 | Parametric Equivalent |
| UKA1C471MPD1TD | Nichicon | 7.350 | 493-4646-1-ND | kr.6.09000 | Parametric Equivalent |
| UPA1A471MPD | Nichicon | 0 | UPA1A471MPD-ND | kr.1.37967 | Parametric Equivalent |
| UPA1A471MPD1TA | Nichicon | 1.983 | 493-UPA1A471MPD1TACT-ND | kr.5.01000 | Parametric Equivalent |
| UPA1A471MPD1TD | Nichicon | 1.890 | 493-4873-1-ND | kr.5.01000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.06000 | kr.4.06 |
| 10 | kr.2.52300 | kr.25.23 |
| 50 | kr.1.88180 | kr.94.09 |
| 100 | kr.1.67760 | kr.167.76 |
| 500 | kr.1.32506 | kr.662.53 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.21386 | kr.1,213.86 |
| 2.000 | kr.1.12139 | kr.2,242.78 |
| 3.000 | kr.1.07469 | kr.3,224.07 |
| 5.000 | kr.1.02265 | kr.5,113.25 |
| 7.000 | kr.0.99206 | kr.6,944.42 |
| 10.000 | kr.0.96250 | kr.9,625.00 |
| Unit Price without VAT: | kr.4.06000 |
|---|---|
| Unit Price with VAT: | kr.5.07500 |

