



UHW1K121MPD | |
|---|---|
DigiKey Part Number | 493-17835-ND |
Manufacturer | |
Manufacturer Product Number | UHW1K121MPD |
Description | CAP ALUM 120UF 20% 80V RADIAL TH |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 120 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1K121MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 416 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.04 A @ 100 kHz |
Part Status Active | Impedance 115 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 80 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1K121MPD1TD | Nichicon | 267 | 493-14606-1-ND | kr.8.18000 | Parametric Equivalent |
| 80ZLH120MEFC10X16 | Rubycon | 390 | 1189-3043-ND | kr.5.45000 | Parametric Equivalent |
| EKYB800ELL121MJ16S | Chemi-Con | 2.380 | 565-EKYB800ELL121MJ16S-ND | kr.6.47000 | Parametric Equivalent |
| EKZN800ELL121MJ16S | Chemi-Con | 69 | 565-4112-ND | kr.6.85000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.18000 | kr.8.18 |
| 10 | kr.5.23100 | kr.52.31 |
| 50 | kr.4.00300 | kr.200.15 |
| 100 | kr.3.61510 | kr.361.51 |
| 500 | kr.2.94658 | kr.1,473.29 |
| 1.800 | kr.2.58556 | kr.4,654.01 |
| 3.600 | kr.2.43608 | kr.8,769.89 |
| 5.400 | kr.2.36066 | kr.12,747.56 |
| Unit Price without VAT: | kr.8.18000 |
|---|---|
| Unit Price with VAT: | kr.10.22500 |

