120 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKZN800ELL121MJ16S

DigiKey Part Number
565-4112-ND
Manufacturer
Manufacturer Product Number
EKZN800ELL121MJ16S
Description
CAP ALUM 120UF 20% 80V RADIAL TH
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
120 µF 80 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EKZN800ELL121MJ16S Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
460 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
1.15 A @ 100 kHz
Part Status
Active
Impedance
90 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
80 V
Height - Seated (Max)
0.689" (17.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
EKYB800ELL121MJ16SChemi-Con2.380565-EKYB800ELL121MJ16S-NDkr.6.47000Parametric Equivalent
80ZLH120MEFC10X16Rubycon3901189-3043-NDkr.5.45000Parametric Equivalent
UHW1K121MPDNichicon691493-17835-NDkr.8.18000Parametric Equivalent
UHW1K121MPD1TDNichicon267493-14606-1-NDkr.8.18000Parametric Equivalent
In-Stock: 69
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.85000kr.6.85
10kr.4.35600kr.43.56
50kr.3.31320kr.165.66
100kr.2.98230kr.298.23
500kr.2.41174kr.1,205.87
2.000kr.2.08263kr.4,165.26
4.000kr.1.95852kr.7,834.08
6.000kr.1.89593kr.11,375.58
Manufacturers Standard Package
Unit Price without VAT:kr.6.85000
Unit Price with VAT:kr.8.56250