2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHW1C222MHD1TO

DigiKey Part Number
493-UHW1C222MHD1TOCT-ND - Cut Tape (CT)
UHW1C222MHD1TO-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHW1C222MHD1TO
Description
CAP ALUM 2200UF 20% 16V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2200 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW1C222MHD1TO Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.95 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.6 A @ 100 kHz
Part Status
Active
Lead Spacing
0.197" (5.00mm)
Capacitance
Size / Dimension
0.492" Dia (12.50mm)
Tolerance
±20%
Height - Seated (Max)
0.866" (22.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
10000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHW1C222MHDNichicon744493-6968-NDkr.9.49000Parametric Equivalent
16YXJ2200M12.5X20Rubycon2.2061189-3710-NDkr.6.28000Parametric Equivalent
16ZLH2200MEFC12.5X20Rubycon9.0931189-2933-NDkr.7.12000Parametric Equivalent
EEU-FR1C222Panasonic Industry1.675P14402-NDkr.10.70000Parametric Equivalent
EEU-FR1C222BPanasonic Industry1.264P15338CT-NDkr.10.90000Parametric Equivalent
In-Stock: 453
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.12.44000kr.12.44
10kr.8.11500kr.81.15
50kr.6.31900kr.315.95
100kr.5.75040kr.575.04
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.3.23244kr.1,616.22
1.000kr.3.00539kr.3,005.39
1.500kr.2.89087kr.4,336.31
2.500kr.2.76314kr.6,907.85
3.500kr.2.68808kr.9,408.28
5.000kr.2.61556kr.13,077.80
Manufacturers Standard Package
Unit Price without VAT:kr.12.44000
Unit Price with VAT:kr.15.55000