Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UHW1C102MPD | |
|---|---|
DigiKey Part Number | 493-6969-ND |
Manufacturer | |
Manufacturer Product Number | UHW1C102MPD |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHW1C102MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.2 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 2 A @ 100 kHz |
Part Status Active | Impedance 30 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.689" (17.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW1C102MPD1TD | Nichicon | 0 | 493-UHW1C102MPD1TDCT-ND | kr.5.90000 | Parametric Equivalent |
| 16YXJ1000M10X16 | Rubycon | 77 | 16YXJ1000M10X16-ND | kr.4.50000 | Parametric Equivalent |
| 16YXJ1000MT810X16 | Rubycon | 5.424 | 1189-1545-1-ND | kr.3.61000 | Parametric Equivalent |
| 16ZLH1000MCE10X16 | Rubycon | 0 | 16ZLH1000MCE10X16-ND | kr.1.36152 | Parametric Equivalent |
| 16ZLH1000MEFC10X16 | Rubycon | 23.801 | 1189-1147-ND | kr.3.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.45000 | kr.5.45 |
| 10 | kr.3.43600 | kr.34.36 |
| 50 | kr.2.58800 | kr.129.40 |
| 100 | kr.2.31920 | kr.231.92 |
| 500 | kr.1.85648 | kr.928.24 |
| 1.800 | kr.1.60627 | kr.2,891.29 |
| 3.600 | kr.1.50261 | kr.5,409.40 |
| 5.400 | kr.1.45031 | kr.7,831.67 |
| Unit Price without VAT: | kr.5.45000 |
|---|---|
| Unit Price with VAT: | kr.6.81250 |











