330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV1C331MPD1TD

DigiKey Part Number
493-UHV1C331MPD1TDCT-ND - Cut Tape (CT)
UHV1C331MPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHV1C331MPD1TD
Description
CAP ALUM 330UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1C331MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
415 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Impedance
59 mOhms
Part Status
Not For New Designs
Lead Spacing
0.138" (3.50mm)
Capacitance
Size / Dimension
0.315" Dia (8.00mm)
Tolerance
±20%
Height - Seated (Max)
0.512" (13.00mm)
Voltage - Rated
16 V
Mounting Type
Lifetime @ Temp.
6000 Hrs @ 105°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 105°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (21)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHE1C331MPD1CCNichicon0UHE1C331MPD1CC-NDkr.0.77653Parametric Equivalent
UHE1C331MPD1TANichicon2.000493-UHE1C331MPD1TACT-NDkr.4.56000Parametric Equivalent
UHE1C331MPD1TDNichicon5.622493-15232-1-NDkr.3.42000Parametric Equivalent
UHV1C331MPDNichicon1.937493-15297-NDkr.3.49000Parametric Equivalent
UHV1C331MPD1TANichicon1.990493-UHV1C331MPD1TACT-NDkr.4.37000Parametric Equivalent
In-Stock: 2.000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.4.37000kr.4.37
10kr.2.72000kr.27.20
50kr.2.03380kr.101.69
100kr.1.81580kr.181.58
500kr.1.43918kr.719.59
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.32037kr.1,320.37
2.000kr.1.22150kr.2,443.00
3.000kr.1.17159kr.3,514.77
5.000kr.1.11597kr.5,579.85
7.000kr.1.08326kr.7,582.82
10.000kr.1.05165kr.10,516.50
Manufacturers Standard Package
Unit Price without VAT:kr.4.37000
Unit Price with VAT:kr.5.46250