



UHE1C331MPD1TD | |
|---|---|
DigiKey Part Number | 493-15232-1-ND - Cut Tape (CT) 493-15232-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1C331MPD1TD |
Description | CAP ALUM 330UF 20% 16V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 330 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1C331MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 448 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 130 mOhms |
Part Status Active | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 7000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.42000 | kr.3.42 |
| 10 | kr.2.11800 | kr.21.18 |
| 50 | kr.1.56600 | kr.78.30 |
| 100 | kr.1.39230 | kr.139.23 |
| 500 | kr.1.09150 | kr.545.75 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.0.99658 | kr.996.58 |
| 2.000 | kr.0.91759 | kr.1,835.18 |
| 3.000 | kr.0.87771 | kr.2,633.13 |
| 5.000 | kr.0.83325 | kr.4,166.25 |
| 7.000 | kr.0.80710 | kr.5,649.70 |
| 10.000 | kr.0.78184 | kr.7,818.40 |
| Unit Price without VAT: | kr.3.42000 |
|---|---|
| Unit Price with VAT: | kr.4.27500 |

