Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent




UHV1C221MED1TD | |
|---|---|
DigiKey Part Number | UHV1C221MED1TD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UHV1C221MED1TD |
Description | CAP ALUM 220UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1C221MED1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 275 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 550 mA @ 100 kHz |
Part Status Obsolete | Impedance 100 mOhms |
Capacitance | Lead Spacing 0.098" (2.50mm) |
Tolerance ±20% | Size / Dimension 0.248" Dia (6.30mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 5000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1C221MED1TA | Nichicon | 7.500 | 493-17631-1-ND | kr.3.04000 | Parametric Equivalent |
| 16YXJ220M6.3X11 | Rubycon | 6 | 1189-4155-ND | kr.2.22000 | Parametric Equivalent |
| 16YXJ220MCR6.3X11 | Rubycon | 2.904 | 1189-16YXJ220MCR6.3X11-ND | kr.2.66000 | Parametric Equivalent |
| 16YXJ220MT16.3X11 | Rubycon | 104.333 | 1189-1546-1-ND | kr.1.90000 | Parametric Equivalent |
| 16ZLH220MEFC6.3X11 | Rubycon | 6.926 | 1189-1726-ND | kr.1.97000 | Parametric Equivalent |










