220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV1C221MED1TA

DigiKey Part Number
493-17631-1-ND - Cut Tape (CT)
493-17631-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHV1C221MED1TA
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1C221MED1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
275 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
550 mA @ 100 kHz
Part Status
Obsolete
Impedance
100 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (11)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
16YXJ220M6.3X11Rubycon61189-4155-NDkr.2.22000Parametric Equivalent
16YXJ220MCR6.3X11Rubycon2.9041189-16YXJ220MCR6.3X11-NDkr.2.66000Parametric Equivalent
16YXJ220MT16.3X11Rubycon104.3151189-1546-1-NDkr.1.90000Parametric Equivalent
16ZLH220MEFC6.3X11Rubycon6.9251189-1726-NDkr.1.97000Parametric Equivalent
16ZLH220MEFCT16.3X11Rubycon39.9431189-4157-1-NDkr.1.97000Parametric Equivalent
In-Stock: 7.500
Check for Additional Incoming Stock
This product is no longer manufactured and will no longer be stocked once stock is depleted. View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.04000kr.3.04
10kr.1.88300kr.18.83
50kr.1.38720kr.69.36
100kr.1.23120kr.123.12
500kr.0.96026kr.480.13
1.000kr.0.87479kr.874.79
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.77421kr.1,548.42
4.000kr.0.71723kr.2,868.92
6.000kr.0.68847kr.4,130.82
Manufacturers Standard Package
Unit Price without VAT:kr.3.04000
Unit Price with VAT:kr.3.80000