UHV1C221MED is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 7.500
Unit Price: kr.3.04000
Datasheet

Similar


Panasonic Industry
In Stock: 5.258
Unit Price: kr.2.85000
Datasheet

Similar


Panasonic Industry
In Stock: 5.017
Unit Price: kr.2.92000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 3.006
Unit Price: kr.2.22000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 2.904
Unit Price: kr.2.66000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 104.732
Unit Price: kr.1.90000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 8.926
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 39.956
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 26
Unit Price: kr.2.22000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 109.629
Unit Price: kr.1.97000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 13.747
Unit Price: kr.2.47000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.859
Unit Price: kr.3.17000
Datasheet

Parametric Equivalent


Chemi-Con
In Stock: 1.211
Unit Price: kr.3.17000
Datasheet

Parametric Equivalent


Chinsan (Elite)
In Stock: 0
Unit Price: kr.0.34002
Datasheet
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV1C221MED

DigiKey Part Number
493-16435-ND
Manufacturer
Manufacturer Product Number
UHV1C221MED
Description
CAP ALUM 220UF 20% 16V RADIAL TH
Customer Reference
Detailed Description
220 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1C221MED Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
275 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
550 mA @ 100 kHz
Part Status
Obsolete
Impedance
100 mOhms
Capacitance
Lead Spacing
0.098" (2.50mm)
Tolerance
±20%
Size / Dimension
0.248" Dia (6.30mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (14)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHV1C221MED1TANichicon7.500493-17631-1-NDkr.3.04000Parametric Equivalent
EEU-FR1C221Panasonic Industry5.258P14393-NDkr.2.85000Similar
EEU-FR1C221BPanasonic Industry5.017P15337CT-NDkr.2.92000Similar
16YXJ220M6.3X11Rubycon3.0061189-4155-NDkr.2.22000Parametric Equivalent
16YXJ220MCR6.3X11Rubycon2.9041189-16YXJ220MCR6.3X11-NDkr.2.66000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes