1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV1C152MPD1TD

DigiKey Part Number
493-UHV1C152MPD1TDCT-ND - Cut Tape (CT)
UHV1C152MPD1TD-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHV1C152MPD1TD
Description
CAP ALUM 1500UF 20% 16V RADIAL
Customer Reference
Detailed Description
1500 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV1C152MPD1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.296 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.16 A @ 100 kHz
Part Status
Not For New Designs
Impedance
19 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (17)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHV1C152MPDNichicon87493-14472-NDkr.5.77000Parametric Equivalent
UHW1C152MPDNichicon131493-6909-NDkr.6.85000Parametric Equivalent
UHW1C152MPD1TDNichicon919493-UHW1C152MPD1TDCT-NDkr.9.26000Parametric Equivalent
16JXF1500MEFC10X20Rubycon9821189-3309-NDkr.11.48000Parametric Equivalent
16YXS1500MEFC10X20Rubycon5401189-16YXS1500MEFC10X20-NDkr.5.71000Parametric Equivalent
In-Stock: 995
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.7.54000kr.7.54
10kr.4.83700kr.48.37
50kr.3.69120kr.184.56
100kr.3.32850kr.332.85
Tape & Box (TB)
QuantityUnit PriceExt Price
500kr.2.70376kr.1,351.88
1.000kr.2.50703kr.2,507.03
1.500kr.2.40776kr.3,611.64
2.500kr.2.29703kr.5,742.57
3.500kr.2.23195kr.7,811.82
5.000kr.2.16908kr.10,845.40
Manufacturers Standard Package
Unit Price without VAT:kr.7.54000
Unit Price with VAT:kr.9.42500