



UHV1C102MPD6TD | |
|---|---|
DigiKey Part Number | 493-17630-1-ND - Cut Tape (CT) 493-17630-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1C102MPD6TD |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1C102MPD6TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.55 A @ 100 kHz |
Part Status Not For New Designs | Impedance 31 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1C102MPD6 | Nichicon | 1.869 | 493-16434-ND | kr.6.79000 | Parametric Equivalent |
| UHV1C102MPD6TA | Nichicon | 978 | 493-UHV1C102MPD6TACT-ND | kr.6.92000 | Parametric Equivalent |
| 16ZLH1000MEFC8X20 | Rubycon | 8.688 | 1189-1873-ND | kr.4.29000 | Parametric Equivalent |
| 16ZLH1000MEFCT78X20 | Rubycon | 191 | 1189-16ZLH1000MEFCT78X20CT-ND | kr.5.13000 | Parametric Equivalent |
| 16ZLJ1000M8X20 | Rubycon | 641 | 1189-16ZLJ1000M8X20-ND | kr.4.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.79000 | kr.6.79 |
| 10 | kr.4.33300 | kr.43.33 |
| 50 | kr.3.29340 | kr.164.67 |
| 100 | kr.2.96400 | kr.296.40 |
| 500 | kr.2.39554 | kr.1,197.77 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.21632 | kr.2,216.32 |
| 2.000 | kr.2.06742 | kr.4,134.84 |
| 3.000 | kr.1.99227 | kr.5,976.81 |
| 5.000 | kr.1.90850 | kr.9,542.50 |
| 7.000 | kr.1.85928 | kr.13,014.96 |
| 10.000 | kr.1.81172 | kr.18,117.20 |
| Unit Price without VAT: | kr.6.79000 |
|---|---|
| Unit Price with VAT: | kr.8.48750 |

