



UHV1C102MPD6 | |
|---|---|
DigiKey Part Number | 493-16434-ND |
Manufacturer | |
Manufacturer Product Number | UHV1C102MPD6 |
Description | CAP ALUM 1000UF 20% 16V RADIAL |
Customer Reference | |
Detailed Description | 1000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1C102MPD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 930 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 1.55 A @ 100 kHz |
Part Status Not For New Designs | Impedance 31 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 16 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1C102MPD | Nichicon | 1.364 | 493-14467-ND | kr.4.81000 | Similar |
| UHE1C102MHD6 | Nichicon | 3.920 | 493-1527-ND | kr.7.12000 | Similar |
| UHE1C102MPD | Nichicon | 15.079 | 493-1526-ND | kr.5.13000 | Similar |
| UHV1C102MPD | Nichicon | 1.615 | 493-15293-ND | kr.5.96000 | Similar |
| UHV1C102MPD6TA | Nichicon | 978 | 493-UHV1C102MPD6TACT-ND | kr.6.92000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.79000 | kr.6.79 |
| 10 | kr.4.33300 | kr.43.33 |
| 50 | kr.3.29340 | kr.164.67 |
| 200 | kr.2.68930 | kr.537.86 |
| 600 | kr.2.34520 | kr.1,407.12 |
| 1.000 | kr.2.21632 | kr.2,216.32 |
| 2.600 | kr.2.01787 | kr.5,246.46 |
| 5.000 | kr.1.90850 | kr.9,542.50 |
| Unit Price without VAT: | kr.6.79000 |
|---|---|
| Unit Price with VAT: | kr.8.48750 |

