



UHV1A681MPD1TD | |
|---|---|
DigiKey Part Number | 493-UHV1A681MPD1TDCT-ND - Cut Tape (CT) UHV1A681MPD1TD-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHV1A681MPD1TD |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1A681MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 594 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 990 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 59 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHV1A681MPD | Nichicon | 2.393 | 493-15290-ND | kr.3.68000 | Parametric Equivalent |
| UHV1A681MPD1TA | Nichicon | 1.765 | 493-UHV1A681MPD1TACT-ND | kr.4.63000 | Parametric Equivalent |
| 10ZLH680MEFC8X11.5 | Rubycon | 39.394 | 1189-1718-ND | kr.2.85000 | Parametric Equivalent |
| 10ZLH680MEFCT78X11.5 | Rubycon | 0 | 10ZLH680MEFCT78X11.5-ND | kr.0.76001 | Parametric Equivalent |
| 10ZLS680MEFC8X11.5 | Rubycon | 0 | 1189-2559-ND | kr.3.42000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.50000 | kr.4.50 |
| 10 | kr.2.82800 | kr.28.28 |
| 50 | kr.2.11620 | kr.105.81 |
| 100 | kr.1.89000 | kr.189.00 |
| 500 | kr.1.50042 | kr.750.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.37749 | kr.1,377.49 |
| 2.000 | kr.1.27529 | kr.2,550.58 |
| 3.000 | kr.1.22368 | kr.3,671.04 |
| 5.000 | kr.1.16614 | kr.5,830.70 |
| 7.000 | kr.1.13231 | kr.7,926.17 |
| 10.000 | kr.1.09964 | kr.10,996.40 |
| Unit Price without VAT: | kr.4.50000 |
|---|---|
| Unit Price with VAT: | kr.5.62500 |

