



UHV1A681MPD | |
|---|---|
DigiKey Part Number | 493-15290-ND |
Manufacturer | |
Manufacturer Product Number | UHV1A681MPD |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHV1A681MPD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 594 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 990 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 59 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1A681MPD | Nichicon | 849 | 493-16775-ND | kr.3.68000 | Similar |
| UHE1A681MPD | Nichicon | 3.183 | 493-1494-ND | kr.3.93000 | Similar |
| UHE1A681MPD6 | Nichicon | 2.302 | 493-1495-ND | kr.4.18000 | Similar |
| UHV1A681MPD1TA | Nichicon | 1.765 | 493-UHV1A681MPD1TACT-ND | kr.4.63000 | Parametric Equivalent |
| UHV1A681MPD1TD | Nichicon | 1.933 | 493-UHV1A681MPD1TDCT-ND | kr.4.50000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.68000 | kr.3.68 |
| 10 | kr.2.29500 | kr.22.95 |
| 50 | kr.1.70300 | kr.85.15 |
| 100 | kr.1.51590 | kr.151.59 |
| 500 | kr.1.19242 | kr.596.21 |
| 1.000 | kr.1.09035 | kr.1,090.35 |
| 3.000 | kr.0.96264 | kr.2,887.92 |
| 6.000 | kr.0.89933 | kr.5,395.98 |
| Unit Price without VAT: | kr.3.68000 |
|---|---|
| Unit Price with VAT: | kr.4.60000 |

