



UHE1A681MPD6 | |
|---|---|
DigiKey Part Number | 493-1495-ND |
Manufacturer | |
Manufacturer Product Number | UHE1A681MPD6 |
Description | CAP ALUM 680UF 20% 10V RADIAL TH |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 680 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1A681MPD6 Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 648.75 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 865 mA @ 100 kHz |
Part Status Active | Impedance 80 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 0.492" (12.50mm) |
Lifetime @ Temp. 6000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.18000 | kr.4.18 |
| 10 | kr.2.63100 | kr.26.31 |
| 50 | kr.1.96420 | kr.98.21 |
| 100 | kr.1.75240 | kr.175.24 |
| 500 | kr.1.38682 | kr.693.41 |
| 2.000 | kr.1.17547 | kr.2,350.94 |
| 4.000 | kr.1.09573 | kr.4,382.92 |
| 6.000 | kr.1.05549 | kr.6,332.94 |
| Unit Price without VAT: | kr.4.18000 |
|---|---|
| Unit Price with VAT: | kr.5.22500 |

