6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHV0J682MHD6TN

DigiKey Part Number
493-UHV0J682MHD6TNCT-ND - Cut Tape (CT)
UHV0J682MHD6TN-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHV0J682MHD6TN
Description
CAP ALUM 6800UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHV0J682MHD6TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.3363 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
3.925 A @ 100 kHz
Part Status
Not For New Designs
Impedance
14 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (13)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHW0J682MHD6Nichicon170493-6881-NDkr.14.90000Parametric Equivalent
UHW0J682MHD6TNNichicon227493-UHW0J682MHD6TNCT-NDkr.16.10000Parametric Equivalent
10ZLQ6800MEFC16X20Rubycon371189-3623-NDkr.13.00000Parametric Equivalent
6.3YXS6800MEFC16X20Rubycon5791189-6.3YXS6800MEFC16X20-NDkr.11.16000Parametric Equivalent
6.3ZLH6800MEFC16X20Rubycon01189-3023-NDkr.9.51000Parametric Equivalent
In-Stock: 250
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes or Alternative Package Types
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.69000kr.13.69
10kr.8.97700kr.89.77
50kr.7.02220kr.351.11
100kr.6.40400kr.640.40
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.5.74352kr.1,435.88
500kr.5.34068kr.2,670.34
750kr.5.13743kr.3,853.07
1.250kr.4.91081kr.6,138.51
1.750kr.4.77761kr.8,360.82
2.500kr.4.64892kr.11,622.30
Manufacturers Standard Package
Unit Price without VAT:kr.13.69000
Unit Price with VAT:kr.17.11250