6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHW0J682MHD6

DigiKey Part Number
493-6881-ND
Manufacturer
Manufacturer Product Number
UHW0J682MHD6
Description
CAP ALUM 6800UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
6800 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHW0J682MHD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.86 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
3.795 A @ 100 kHz
Part Status
Active
Impedance
14 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHW0J682MHD6TNNichicon227493-UHW0J682MHD6TNCT-NDkr.16.10000Parametric Equivalent
6.3ZLJ6800M16X20Rubycon5496.3ZLJ6800M16X20-NDkr.14.46000Parametric Equivalent
EEU-FR0J682SPanasonic Industry229P14370-NDkr.15.66000Parametric Equivalent
EEU-FR0J682SBPanasonic Industry843P15313CT-NDkr.15.98000Parametric Equivalent
In-Stock: 170
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.14.90000kr.14.90
10kr.9.80800kr.98.08
50kr.7.69540kr.384.77
100kr.7.02920kr.702.92
600kr.5.78165kr.3,468.99
1.200kr.5.43824kr.6,525.89
3.000kr.5.07189kr.15,215.67
5.400kr.4.88017kr.26,352.92
Manufacturers Standard Package
Unit Price without VAT:kr.14.90000
Unit Price with VAT:kr.18.62500