



UHE1V102MHD6TN | |
|---|---|
DigiKey Part Number | 493-15254-1-ND - Cut Tape (CT) 493-15254-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1V102MHD6TN |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1V102MHD6TN Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.658 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 2.21 A @ 100 kHz |
Part Status Active | Impedance 43 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 35 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 10000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1V102MHD6 | Nichicon | 5.874 | 493-1589-ND | kr.9.26000 | Parametric Equivalent |
| EKY-350ELL102MM15S | Chemi-Con | 363 | 565-EKY-350ELL102MM15S-ND | kr.14.90000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.10.02000 | kr.10.02 |
| 10 | kr.6.47300 | kr.64.73 |
| 50 | kr.4.99460 | kr.249.73 |
| 100 | kr.4.52800 | kr.452.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 250 | kr.3.87476 | kr.968.69 |
| 500 | kr.3.57970 | kr.1,789.85 |
| 750 | kr.3.43071 | kr.2,573.03 |
| 1.250 | kr.3.26459 | kr.4,080.74 |
| 1.750 | kr.3.16692 | kr.5,542.11 |
| 2.500 | kr.3.07259 | kr.7,681.47 |
| Unit Price without VAT: | kr.10.02000 |
|---|---|
| Unit Price with VAT: | kr.12.52500 |

