
EKY-350ELL102MM15S | |
|---|---|
DigiKey Part Number | 565-EKY-350ELL102MM15S-ND |
Manufacturer | |
Manufacturer Product Number | EKY-350ELL102MM15S |
Description | CAP ALUM 1000UF 20% 35V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKY-350ELL102MM15S Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.326 A @ 120 Hz |
Series | Ripple Current @ High Frequency 2.21 A @ 100 kHz |
Packaging Bulk | Impedance 43 mOhms |
Part Status Active | Lead Spacing 0.295" (7.50mm) |
Capacitance | Size / Dimension 0.709" Dia (18.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.650" (16.50mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.14.90000 | kr.14.90 |
| 10 | kr.9.80800 | kr.98.08 |
| 50 | kr.7.69800 | kr.384.90 |
| 250 | kr.6.31920 | kr.1,579.80 |
| 500 | kr.5.88504 | kr.2,942.52 |
| 1.000 | kr.5.52436 | kr.5,524.36 |
| 2.500 | kr.5.13951 | kr.12,848.77 |
| 5.000 | kr.4.90525 | kr.24,526.25 |
| Unit Price without VAT: | kr.14.90000 |
|---|---|
| Unit Price with VAT: | kr.18.62500 |

