1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Three: Failure Modes
Doctor Capacitor Episode Two: Terms

UHE1V102MHD6TN

DigiKey Part Number
493-15254-1-ND - Cut Tape (CT)
493-15254-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1V102MHD6TN
Description
CAP ALUM 1000UF 20% 35V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1000 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1V102MHD6TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.658 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
2.21 A @ 100 kHz
Part Status
Active
Impedance
43 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHE1V102MHD6Nichicon5.874493-1589-NDkr.9.26000Parametric Equivalent
EKY-350ELL102MM15SChemi-Con363565-EKY-350ELL102MM15S-NDkr.14.90000Parametric Equivalent
In-Stock: 67
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.10.02000kr.10.02
10kr.6.47300kr.64.73
50kr.4.99460kr.249.73
100kr.4.52800kr.452.80
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.3.87476kr.968.69
500kr.3.57970kr.1,789.85
750kr.3.43071kr.2,573.03
1.250kr.3.26459kr.4,080.74
1.750kr.3.16692kr.5,542.11
2.500kr.3.07259kr.7,681.47
Manufacturers Standard Package
Unit Price without VAT:kr.10.02000
Unit Price with VAT:kr.12.52500