Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

UHE1V102MHD1CA | |
|---|---|
DigiKey Part Number | UHE1V102MHD1CA-ND |
Manufacturer | |
Manufacturer Product Number | UHE1V102MHD1CA |
Description | CAP ALUM 35V POLAR |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.6725 A @ 120 Hz |
Packaging Strip | Ripple Current @ High Frequency 2.23 A @ 100 kHz |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 35 V | Mounting Type |
Lifetime @ Temp. 10000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1V102MHD1AA | Nichicon | 0 | UHE1V102MHD1AA-ND | kr.2.35430 | Parametric Equivalent |
| UHE1V102MHD1CV | Nichicon | 0 | UHE1V102MHD1CV-ND | kr.2.35430 | Parametric Equivalent |
| EST108M035AL4EA | KEMET | 0 | 399-EST108M035AL4EATB-ND | kr.2.67951 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.2.35430 | kr.2,354.30 |
| Unit Price without VAT: | kr.2.35430 |
|---|---|
| Unit Price with VAT: | kr.2.94288 |


