Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

EST108M035AL4EA | |
|---|---|
DigiKey Part Number | 399-EST108M035AL4EATB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EST108M035AL4EA |
Description | CAP ALUM RAD 105C |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 mF 35 V Aluminum Electrolytic Capacitors Radial, Can 45mOhm @ 100kHz 10000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EST108M035AL4EA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 35 V | |
ESR (Equivalent Series Resistance) | 45mOhm @ 100kHz | |
Lifetime @ Temp. | 10000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.338 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.23 A @ 100 kHz | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.512" Dia (13.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10.000 | kr.2.67951 | kr.26,795.10 |
| Unit Price without VAT: | kr.2.67951 |
|---|---|
| Unit Price with VAT: | kr.3.34939 |


