



UHE1J560MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHE1J560MPD1TACT-ND - Cut Tape (CT) UHE1J560MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1J560MPD1TA |
Description | CAP ALUM 56UF 20% 63V RADIAL TH |
Manufacturer Standard Lead Time | 28 Weeks |
Customer Reference | |
Detailed Description | 56 µF 63 V Aluminum Electrolytic Capacitors Radial, Can 7000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1J560MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 182 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 260 mA @ 100 kHz |
Part Status Active | Impedance 630 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 63 V | Height - Seated (Max) 0.512" (13.00mm) |
Lifetime @ Temp. 7000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 80ZLH56MEFC8X11.5 | Rubycon | 860 | 1189-3058-ND | kr.3.87000 | Parametric Equivalent |
| EKYB630ELL560MHB5D | Chemi-Con | 5 | 565-EKYB630ELL560MHB5D-ND | kr.3.68000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.55000 | kr.3.55 |
| 10 | kr.2.21300 | kr.22.13 |
| 50 | kr.1.63960 | kr.81.98 |
| 100 | kr.1.45820 | kr.145.82 |
| 500 | kr.1.14552 | kr.572.76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.04667 | kr.1,046.67 |
| 2.000 | kr.0.96454 | kr.1,929.08 |
| 3.000 | kr.0.92306 | kr.2,769.18 |
| 5.000 | kr.0.87682 | kr.4,384.10 |
| 7.000 | kr.0.84963 | kr.5,947.41 |
| 10.000 | kr.0.82336 | kr.8,233.60 |
| Unit Price without VAT: | kr.3.55000 |
|---|---|
| Unit Price with VAT: | kr.4.43750 |

