4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHE1C472MHD6TN

DigiKey Part Number
493-UHE1C472MHD6TNCT-ND - Cut Tape (CT)
UHE1C472MHD6TN-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHE1C472MHD6TN
Description
CAP ALUM 4700UF 20% 16V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
4700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1C472MHD6TN Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.512 A @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
3.14 A @ 100 kHz
Part Status
Active
Impedance
19 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
1.063" (27.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHE1C472MHD6Nichicon70493-1541-NDkr.14.20000Parametric Equivalent
860040381018Würth Elektronik231732-9167-1-NDkr.21.24000Parametric Equivalent
EKY-160ELL472MM25SChemi-Con1.104565-EKY-160ELL472MM25S-NDkr.15.91000Parametric Equivalent
EKYB250ELL472MM25SChemi-Con3.451565-EKYB250ELL472MM25S-NDkr.18.83000Parametric Equivalent
EKZN250ELL472MM25SChemi-Con935565-4057-NDkr.22.32000Parametric Equivalent
In-Stock: 216
Check for Additional Incoming Stock
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.13.76000kr.13.76
10kr.9.02800kr.90.28
50kr.7.06280kr.353.14
100kr.6.44210kr.644.21
Tape & Box (TB)
QuantityUnit PriceExt Price
250kr.5.52672kr.1,381.68
500kr.5.13578kr.2,567.89
750kr.4.93852kr.3,703.89
1.250kr.4.71863kr.5,898.29
1.750kr.4.58937kr.8,031.40
2.500kr.4.46455kr.11,161.38
Manufacturers Standard Package
Unit Price without VAT:kr.13.76000
Unit Price with VAT:kr.17.20000