2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE1C272MHD6

DigiKey Part Number
493-1535-ND
Manufacturer
Manufacturer Product Number
UHE1C272MHD6
Description
CAP ALUM 2700UF 20% 16V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
2700 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 10000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1C272MHD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
2.024 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.53 A @ 100 kHz
Part Status
Active
Impedance
27 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.630" Dia (16.00mm)
Voltage - Rated
16 V
Height - Seated (Max)
0.787" (20.00mm)
Lifetime @ Temp.
10000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (8)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHE1C272MHDNichicon104493-1534-NDkr.10.65000Similar
EEU-FM1C272LPanasonic Industry188P12370-NDkr.10.71000Similar
EEU-FM1C272SPanasonic Industry161P12371-NDkr.12.30000Similar
EEU-FM1C272SBPanasonic Industry50010-EEU-FM1C272SBCT-NDkr.5.10268Similar
EEU-FR1C272Panasonic Industry400P14403-NDkr.11.98000Similar
In-Stock: 307
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.10.40000kr.10.40
10kr.6.72000kr.67.20
50kr.5.19620kr.259.81
100kr.4.71380kr.471.38
600kr.3.81023kr.2,286.14
1.200kr.3.56118kr.4,273.42
3.000kr.3.29551kr.9,886.53
5.400kr.3.15643kr.17,044.72
Manufacturers Standard Package
Unit Price without VAT:kr.10.40000
Unit Price with VAT:kr.13.00000