Parametric Equivalent
Parametric Equivalent




UHE1A152MHD6TO | |
|---|---|
DigiKey Part Number | 493-UHE1A152MHD6TOCT-ND - Cut Tape (CT) UHE1A152MHD6TO-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHE1A152MHD6TO |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHE1A152MHD6TO Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Cut Tape (CT) Tape & Box (TB) | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 10 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 8000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.16 A @ 120 Hz | |
Ripple Current @ High Frequency | 1.45 A @ 100 kHz | |
Impedance | 49 mOhms | |
Lead Spacing | 0.197" (5.00mm) | |
Size / Dimension | 0.492" Dia (12.50mm) | |
Height - Seated (Max) | 0.650" (16.50mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.5.79000 | kr.5.79 |
| 10 | kr.3.65900 | kr.36.59 |
| 50 | kr.2.76360 | kr.138.18 |
| 100 | kr.2.47940 | kr.247.94 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.98918 | kr.994.59 |
| 1.000 | kr.1.83454 | kr.1,834.54 |
| 1.500 | kr.1.75646 | kr.2,634.69 |
| 2.500 | kr.1.66943 | kr.4,173.57 |
| 3.500 | kr.1.61825 | kr.5,663.88 |
| 5.000 | kr.1.56882 | kr.7,844.10 |
| Unit Price without VAT: | kr.5.79000 |
|---|---|
| Unit Price with VAT: | kr.7.23750 |



