1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE1A152MHD6

DigiKey Part Number
493-1500-ND
Manufacturer
Manufacturer Product Number
UHE1A152MHD6
Description
CAP ALUM 1500UF 20% 10V RADIAL
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1A152MHD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
455 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
910 mA @ 100 kHz
Part Status
Active
Impedance
49 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
10 V
Height - Seated (Max)
0.591" (15.00mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHD1A152MPDNichicon1.161493-16772-NDkr.5.70000Similar
UHV1A152MPDNichicon1.327493-15284-NDkr.6.35000Similar
EEU-FM1A152LPanasonic Industry595P12356-NDkr.7.50000Similar
EEU-FR1A152BPanasonic Industry63.878P15319CT-NDkr.7.05000Similar
EEU-FR1A152LBPanasonic Industry2.547P15320CT-NDkr.6.09000Similar
In-Stock: 1.200
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.6.15000kr.6.15
10kr.3.87800kr.38.78
50kr.2.93580kr.146.79
100kr.2.63710kr.263.71
500kr.2.12094kr.1,060.47
1.000kr.1.95832kr.1,958.32
2.500kr.1.78465kr.4,461.62
5.000kr.1.67882kr.8,394.10
Manufacturers Standard Package
Unit Price without VAT:kr.6.15000
Unit Price with VAT:kr.7.68750