
EEU-FR1A152LB | |
|---|---|
DigiKey Part Number | P15320CT-ND - Cut Tape (CT) P15320TB-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | EEU-FR1A152LB |
Description | CAP ALUM 1500UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 1500 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 9000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EEU-FR1A152LB Models |
Category | Applications |
Mfr | Ripple Current @ Low Frequency 1.248 A @ 120 Hz |
Series | Ripple Current @ High Frequency 1.56 A @ 100 kHz |
Packaging Cut Tape (CT) Tape & Box (TB) | Impedance 30 mOhms |
Part Status Active | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 10 V | Mounting Type |
Lifetime @ Temp. 9000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 105°C | Base Product Number |
Polarization Polar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.6.09000 | kr.6.09 |
| 10 | kr.3.86500 | kr.38.65 |
| 50 | kr.2.92680 | kr.146.34 |
| 100 | kr.2.62750 | kr.262.75 |
| 500 | kr.2.11338 | kr.1,056.69 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.91531 | kr.1,915.31 |
| 2.000 | kr.1.78301 | kr.3,566.02 |
| 3.000 | kr.1.71621 | kr.5,148.63 |
| 5.000 | kr.1.64177 | kr.8,208.85 |
| 7.000 | kr.1.59801 | kr.11,186.07 |
| 10.000 | kr.1.55575 | kr.15,557.50 |
| Unit Price without VAT: | kr.6.09000 |
|---|---|
| Unit Price with VAT: | kr.7.61250 |

