10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE1A103MHD6

DigiKey Part Number
493-1517-ND
Manufacturer
Manufacturer Product Number
UHE1A103MHD6
Description
CAP ALUM 10000UF 20% 10V RADIAL
Manufacturer Standard Lead Time
22 Weeks
Customer Reference
Detailed Description
10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE1A103MHD6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
3.376 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
4.22 A @ 100 kHz
Part Status
Active
Impedance
14 mOhms
Capacitance
Lead Spacing
0.295" (7.50mm)
Tolerance
±20%
Size / Dimension
0.709" Dia (18.00mm)
Voltage - Rated
10 V
Height - Seated (Max)
1.398" (35.50mm)
Lifetime @ Temp.
8000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UPW1A103MHDNichicon217493-1765-NDkr.22.76000Direct
UHE1A103MHDNichicon1.094493-1516-NDkr.20.10000Similar
EKYB100ELL103MMN3SChemi-Con114565-EKYB100ELL103MMN3S-NDkr.20.86000Parametric Equivalent
In-Stock: 27
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.19.02000kr.19.02
10kr.12.68600kr.126.86
50kr.10.06040kr.503.02
250kr.8.34700kr.2,086.75
500kr.7.80772kr.3,903.86
1.000kr.7.35979kr.7,359.79
2.500kr.6.88207kr.17,205.17
5.000kr.6.59125kr.32,956.25
Manufacturers Standard Package
Unit Price without VAT:kr.19.02000
Unit Price with VAT:kr.23.77500