
EKYB100ELL103MMN3S | |
|---|---|
DigiKey Part Number | 565-EKYB100ELL103MMN3S-ND |
Manufacturer | |
Manufacturer Product Number | EKYB100ELL103MMN3S |
Description | CAP ALUM 10000UF 20% 10V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 10000 µF 10 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | EKYB100ELL103MMN3S Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 3.587 A @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 4.22 A @ 100 kHz |
Part Status Active | Impedance 14 mOhms |
Capacitance | Lead Spacing 0.295" (7.50mm) |
Tolerance ±20% | Size / Dimension 0.709" Dia (18.00mm) |
Voltage - Rated 10 V | Height - Seated (Max) 1.299" (33.00mm) |
Lifetime @ Temp. 8000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.21.09000 | kr.21.09 |
| 10 | kr.14.14000 | kr.141.40 |
| 50 | kr.11.25860 | kr.562.93 |
| 250 | kr.9.37936 | kr.2,344.84 |
| 500 | kr.8.78786 | kr.4,393.93 |
| 1.000 | kr.8.29653 | kr.8,296.53 |
| 2.500 | kr.7.77243 | kr.19,431.08 |
| 5.000 | kr.7.45345 | kr.37,267.25 |
| Unit Price without VAT: | kr.21.09000 |
|---|---|
| Unit Price with VAT: | kr.26.36250 |

