UHE0J822MHD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 0
Unit Price: kr.11.84000
Datasheet

Direct


Nichicon
In Stock: 0
Unit Price: kr.15.94000
Datasheet

Similar


Nichicon
In Stock: 0
Unit Price: kr.5.03328
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.5.10874
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: kr.4.72218
Datasheet

Similar


Panasonic Electronic Components
In Stock: 512
Unit Price: kr.15.55000
Datasheet
HE10 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
HE10 SERIES
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE0J822MHD

DigiKey Part Number
493-1484-ND
Manufacturer
Manufacturer Product Number
UHE0J822MHD
Description
CAP ALUM 8200UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
8200 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 8000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE0J822MHD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
8000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.76 A @ 120 Hz
Ripple Current @ High Frequency
3.45 A @ 100 kHz
Impedance
17 mOhms
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
1.240" (31.50mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
300kr.5.89270kr.1,767.81
Manufacturers Standard Package
Unit Price without VAT:kr.5.89270
Unit Price with VAT:kr.7.36588