820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UHE0J821MPD

DigiKey Part Number
493-1466-ND
Manufacturer
Manufacturer Product Number
UHE0J821MPD
Description
CAP ALUM 820UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHE0J821MPD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
648.75 mA @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
865 mA @ 100 kHz
Part Status
Active
Impedance
80 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.394" Dia (10.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.492" (12.50mm)
Lifetime @ Temp.
6000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHV0J821MPDNichicon2.167493-15280-NDkr.4.06000Similar
EEU-FM0J821LPanasonic Industry1.171P12352-NDkr.4.76000Similar
EEU-FR0J821Panasonic Industry678P14360-NDkr.4.50000Similar
EEU-FR0J821BPanasonic Industry8.742P15314CT-NDkr.4.56000Similar
EKZE6R3ELL821MH15DChemi-Con583565-1629-NDkr.4.76000Similar
In-Stock: 129
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.46600kr.24.66
50kr.1.83600kr.91.80
200kr.1.46960kr.293.92
600kr.1.26072kr.756.43
1.000kr.1.18241kr.1,182.41
2.600kr.1.06173kr.2,760.50
5.000kr.0.99520kr.4,976.00
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250