820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EEU-FR0J821

DigiKey Part Number
P14360-ND
Manufacturer
Manufacturer Product Number
EEU-FR0J821
Description
CAP ALUM 820UF 20% 6.3V RADIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 6000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
EEU-FR0J821 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
6.3 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
712.5 mA @ 120 Hz
Ripple Current @ High Frequency
950 mA @ 100 kHz
Impedance
56 mOhms
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 678
Check for Additional Incoming Stock
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
1kr.4.50000kr.4.50
10kr.2.82100kr.28.21
50kr.2.11380kr.105.69
200kr.1.70135kr.340.27
600kr.1.46623kr.879.74
1.000kr.1.37813kr.1,378.13
2.600kr.1.24232kr.3,230.03
5.000kr.1.16749kr.5,837.45
Manufacturers Standard Package
Unit Price without VAT:kr.4.50000
Unit Price with VAT:kr.5.62500