UHD1V681MHD1CV is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 74
Unit Price: kr.8.18000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 339
Unit Price: kr.8.18000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 4.080
Unit Price: kr.7.29000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 500
Unit Price: kr.7.67000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 972
Unit Price: kr.8.18000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.2.05010
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.9.57000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.2.68055
Datasheet

Parametric Equivalent


Rubycon
In Stock: 1.900
Unit Price: kr.9.83000
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.3.02134
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 0
Unit Price: kr.8.12000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 29
Unit Price: kr.6.53000
Datasheet

Parametric Equivalent


Würth Elektronik
In Stock: 983
Unit Price: kr.8.37000
Datasheet

Parametric Equivalent


TDK
In Stock: 0
Unit Price: kr.2.32660
Datasheet
Image for UHD1V681MHD1CV is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UHD1V681MHD1CV

DigiKey Part Number
UHD1V681MHD1CV-ND
Manufacturer
Manufacturer Product Number
UHD1V681MHD1CV
Description
CAP ALUM 35V POLAR
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
680 µF 35 V Aluminum Electrolytic Capacitors Radial, Can 5000 Hrs @ 105°C
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
1.77 A @ 120 Hz
Packaging
Bulk
Ripple Current @ High Frequency
2.36 A @ 100 kHz
Part Status
Active
Impedance
21 mOhms
Capacitance
Lead Spacing
0.197" (5.00mm)
Tolerance
±20%
Size / Dimension
0.492" Dia (12.50mm)
Voltage - Rated
35 V
Height - Seated (Max)
0.866" (22.00mm)
Lifetime @ Temp.
5000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (31)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHD1V681MHDNichicon74493-16306-NDkr.8.18000Parametric Equivalent
UHD1V681MHD1TONichicon339493-UHD1V681MHD1TOCT-NDkr.8.18000Parametric Equivalent
UHE1V681MHD6Nichicon4.080493-1586-NDkr.7.29000Parametric Equivalent
UHE1V681MHD6TONichicon500493-15262-1-NDkr.7.67000Parametric Equivalent
UPW1V681MHD1TONichicon972493-12059-1-NDkr.8.18000Parametric Equivalent
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in DKK
Bulk
QuantityUnit PriceExt Price
650kr.2.59335kr.1,685.68
Manufacturers Standard Package
Unit Price without VAT:kr.2.59335
Unit Price with VAT:kr.3.24169