



UHD1E681MPD1TD | |
|---|---|
DigiKey Part Number | 493-15205-1-ND - Cut Tape (CT) 493-15205-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1E681MPD1TD |
Description | CAP ALUM 680UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 680 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 4000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1E681MPD1TD Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 1.365 A @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 1.82 A @ 100 kHz |
Part Status Not For New Designs | Impedance 23 mOhms |
Capacitance | Lead Spacing 0.197" (5.00mm) |
Tolerance ±20% | Size / Dimension 0.394" Dia (10.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.866" (22.00mm) |
Lifetime @ Temp. 4000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHD1E681MPD | Nichicon | 627 | 493-15204-ND | kr.4.82000 | Parametric Equivalent |
| UHD1E681MPD1AA | Nichicon | 0 | UHD1E681MPD1AA-ND | kr.1.21050 | Parametric Equivalent |
| UHE1E681MPD | Nichicon | 15 | 493-1554-ND | kr.6.02000 | Parametric Equivalent |
| UHE1E681MPD1TD | Nichicon | 0 | 493-15242-1-ND | kr.6.02000 | Parametric Equivalent |
| UPW1E681MPD1TD | Nichicon | 2.166 | 493-11968-1-ND | kr.6.02000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.44000 | kr.4.44 |
| 10 | kr.2.78300 | kr.27.83 |
| 50 | kr.2.08340 | kr.104.17 |
| 100 | kr.1.86020 | kr.186.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.1.47558 | kr.737.79 |
| 1.000 | kr.1.35429 | kr.1,354.29 |
| 1.500 | kr.1.29302 | kr.1,939.53 |
| 2.500 | kr.1.22468 | kr.3,061.70 |
| 3.500 | kr.1.18453 | kr.4,145.86 |
| 5.000 | kr.1.14573 | kr.5,728.65 |
| Unit Price without VAT: | kr.4.44000 |
|---|---|
| Unit Price with VAT: | kr.5.55000 |

