



UHD1E331MPD1TA | |
|---|---|
DigiKey Part Number | 493-UHD1E331MPD1TACT-ND - Cut Tape (CT) UHD1E331MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UHD1E331MPD1TA |
Description | CAP ALUM 330UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 330 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UHD1E331MPD1TA Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 532 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 995 mA @ 100 kHz |
Part Status Not For New Designs | Impedance 56 mOhms |
Capacitance | Lead Spacing 0.138" (3.50mm) |
Tolerance ±20% | Size / Dimension 0.315" Dia (8.00mm) |
Voltage - Rated 25 V | Height - Seated (Max) 0.650" (16.50mm) |
Lifetime @ Temp. 3000 Hrs @ 105°C | Mounting Type |
Operating Temperature -40°C ~ 105°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHE1E331MPD1TA | Nichicon | 0 | 493-UHE1E331MPD1TACT-ND | kr.3.49000 | Upgrade |
| UHE1E331MPD1TD | Nichicon | 2.096 | 493-UHE1E331MPD1TDCT-ND | kr.3.74000 | Upgrade |
| UHD1E331MPD | Nichicon | 1.077 | 493-15202-ND | kr.4.12000 | Parametric Equivalent |
| UHD1E331MPD1TD | Nichicon | 2.000 | 493-UHD1E331MPD1TDCT-ND | kr.4.44000 | Parametric Equivalent |
| UPW1E331MPD6TA | Nichicon | 1.857 | 493-17685-1-ND | kr.3.87000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.3.80000 | kr.3.80 |
| 10 | kr.2.36500 | kr.23.65 |
| 50 | kr.1.76000 | kr.88.00 |
| 100 | kr.1.56720 | kr.156.72 |
| 500 | kr.1.23452 | kr.617.26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.12947 | kr.1,129.47 |
| 2.000 | kr.1.04220 | kr.2,084.40 |
| 3.000 | kr.0.99811 | kr.2,994.33 |
| 5.000 | kr.0.94897 | kr.4,744.85 |
| 7.000 | kr.0.92008 | kr.6,440.56 |
| 10.000 | kr.0.89217 | kr.8,921.70 |
| Unit Price without VAT: | kr.3.80000 |
|---|---|
| Unit Price with VAT: | kr.4.75000 |

