820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor® Episode Nine: You Callin' Me?

UHD0J821MPD1TA

DigiKey Part Number
493-UHD0J821MPD1TACT-ND - Cut Tape (CT)
UHD0J821MPD1TA-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UHD0J821MPD1TA
Description
CAP ALUM 820UF 20% 6.3V RADIAL
Customer Reference
Detailed Description
820 µF 6.3 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
UHD0J821MPD1TA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
746.25 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
995 mA @ 100 kHz
Part Status
Not For New Designs
Impedance
56 mOhms
Capacitance
Lead Spacing
0.138" (3.50mm)
Tolerance
±20%
Size / Dimension
0.315" Dia (8.00mm)
Voltage - Rated
6.3 V
Height - Seated (Max)
0.650" (16.50mm)
Lifetime @ Temp.
3000 Hrs @ 105°C
Mounting Type
Operating Temperature
-40°C ~ 105°C
Package / Case
Radial, Can
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (12)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UHD0J821MPD1FANichicon0UHD0J821MPD1FA-NDkr.0.87959Parametric Equivalent
UHD0J821MPD1TDNichicon2.000493-UHD0J821MPD1TDCT-NDkr.3.93000Parametric Equivalent
UPA1A821MPDNichicon1.603493-16979-NDkr.4.76000Parametric Equivalent
UPA1A821MPD1TANichicon1.000493-UPA1A821MPD1TACT-NDkr.5.90000Parametric Equivalent
UPA1A821MPD1TDNichicon40493-4877-1-NDkr.5.01000Parametric Equivalent
In-Stock: 2.000
Check for Additional Incoming Stock
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.93000kr.3.93
10kr.2.44100kr.24.41
50kr.1.81960kr.90.98
100kr.1.62050kr.162.05
500kr.1.27866kr.639.33
Tape & Box (TB)
QuantityUnit PriceExt Price
1.000kr.1.17055kr.1,170.55
2.000kr.1.08075kr.2,161.50
3.000kr.1.03541kr.3,106.23
5.000kr.0.98484kr.4,924.20
7.000kr.0.95512kr.6,685.84
10.000kr.0.92639kr.9,263.90
Manufacturers Standard Package
Unit Price without VAT:kr.3.93000
Unit Price with VAT:kr.4.91250