Upgrade
Direct




| UFW2A3R3MDD1TD | |
|---|---|
| DigiKey Part Number | 493-11058-3-ND - Tape & Box (TB) | 
| Manufacturer | |
| Manufacturer Product Number | UFW2A3R3MDD1TD | 
| Description | CAP ALUM 3.3UF 20% 100V RADIAL | 
| Customer Reference | |
| Detailed Description | 3.3 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C | 
| Datasheet | Datasheet | 
| EDA/CAD Models | UFW2A3R3MDD1TD Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | ||
| Packaging | Tape & Box (TB) | |
| Part Status | Obsolete | |
| Capacitance | ||
| Tolerance | ±20% | |
| Voltage - Rated | 100 V | |
| ESR (Equivalent Series Resistance) | - | |
| Lifetime @ Temp. | 2000 Hrs @ 85°C | |
| Operating Temperature | -40°C ~ 85°C | |
| Polarization | Polar | |
| Ratings | - | |
| Applications | ||
| Ripple Current @ Low Frequency | 40 mA @ 120 Hz | |
| Lead Spacing | 0.098" (2.50mm) | |
| Size / Dimension | 0.197" Dia (5.00mm) | |
| Height - Seated (Max) | 0.492" (12.50mm) | |
| Surface Mount Land Size | - | |
| Mounting Type | ||
| Package / Case | Radial, Can | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                

 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark