UFW2A330MPD1TD is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Nichicon
In Stock: 1.727
Unit Price: kr.4.67000
Datasheet

Direct


Nichicon
In Stock: 4.886
Unit Price: kr.2.43000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 970
Unit Price: kr.4.67000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.990
Unit Price: kr.4.16000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 852
Unit Price: kr.2.82000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 1.177
Unit Price: kr.2.50000
Datasheet

Direct


Panasonic Electronic Components
In Stock: 0
Unit Price: kr.0.00000
Datasheet
FW SERIES 8mm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FW SERIES 8mm
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFW2A330MPD1TD

DigiKey Part Number
493-11055-1-ND - Cut Tape (CT)
493-11055-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFW2A330MPD1TD
Description
CAP ALUM 33UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFW2A330MPD1TD Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Cut Tape (CT)
Tape & Box (TB)
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
100 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
160 mA @ 120 Hz
Ripple Current @ High Frequency
320 mA @ 10 kHz
Lead Spacing
0.138" (3.50mm)
Size / Dimension
0.315" Dia (8.00mm)
Height - Seated (Max)
0.512" (13.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in DKK
Cut Tape (CT)
QuantityUnit PriceExt Price
1kr.3.20000kr.3.20
Tape & Box (TB)
QuantityUnit PriceExt Price
2.000kr.0.81104kr.1,622.08
Unit Price without VAT:kr.3.20000
Unit Price with VAT:kr.4.00000