



UFW2A221MHD1TO | |
|---|---|
DigiKey Part Number | 493-11052-1-ND - Cut Tape (CT) 493-11052-3-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW2A221MHD1TO |
Description | CAP ALUM 220UF 20% 100V RADIAL |
Customer Reference | |
Detailed Description | 220 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW2A221MHD1TO Models |
Category | Polarization Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 600 mA @ 120 Hz |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ High Frequency 900 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 1.063" (27.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
Operating Temperature -40°C ~ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UHW2A221MHD1TO | Nichicon | 254 | 493-14619-1-ND | kr.13.69000 | Upgrade |
| UFW2A221MHD | Nichicon | 1.031 | 493-15166-ND | kr.8.75000 | Parametric Equivalent |
| UKW2A221MHD | Nichicon | 822 | 493-15517-ND | kr.13.76000 | Parametric Equivalent |
| UKW2A221MHD1TO | Nichicon | 1.074 | 493-10731-1-ND | kr.13.82000 | Parametric Equivalent |
| UVR2A221MHD | Nichicon | 660 | 493-1149-ND | kr.7.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.8.75000 | kr.8.75 |
| 10 | kr.5.61100 | kr.56.11 |
| 50 | kr.4.30620 | kr.215.31 |
| 100 | kr.3.89400 | kr.389.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | kr.3.18356 | kr.1,591.78 |
| 1.000 | kr.2.95970 | kr.2,959.70 |
| 1.500 | kr.2.84683 | kr.4,270.24 |
| 2.500 | kr.2.72092 | kr.6,802.30 |
| 3.500 | kr.2.64693 | kr.9,264.25 |
| 5.000 | kr.2.57546 | kr.12,877.30 |
| Unit Price without VAT: | kr.8.75000 |
|---|---|
| Unit Price with VAT: | kr.10.93750 |

