UFW2A220MED1TD is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Nichicon
In Stock: 2.765
Unit Price: kr.2.09000
Datasheet

Parametric Equivalent


Nichicon
In Stock: 470
Unit Price: kr.2.09000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: kr.0.48681
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: kr.0.56388
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 10.203
Unit Price: kr.2.09000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 1.990
Unit Price: kr.2.16000
Datasheet

Parametric Equivalent


KEMET
In Stock: 39.462
Unit Price: kr.1.71000
Datasheet
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Doctor Capacitor Episode Two: Terms
Doctor Capacitor Episode Three: Failure Modes

UFW2A220MED1TD

DigiKey Part Number
493-11051-1-ND - Cut Tape (CT)
493-11051-3-ND - Tape & Box (TB)
Manufacturer
Manufacturer Product Number
UFW2A220MED1TD
Description
CAP ALUM 22UF 20% 100V RADIAL TH
Customer Reference
Detailed Description
22 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
UFW2A220MED1TD Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Polarization
Polar
Mfr
Applications
Series
Ripple Current @ Low Frequency
120 mA @ 120 Hz
Packaging
Cut Tape (CT)
Tape & Box (TB)
Ripple Current @ High Frequency
240 mA @ 10 kHz
Part Status
Obsolete
Lead Spacing
0.098" (2.50mm)
Capacitance
Size / Dimension
0.248" Dia (6.30mm)
Tolerance
±20%
Height - Seated (Max)
0.492" (12.50mm)
Voltage - Rated
100 V
Mounting Type
Lifetime @ Temp.
2000 Hrs @ 85°C
Package / Case
Radial, Can
Operating Temperature
-40°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (7)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
UVK2A220MED1TDNichicon2.765493-12604-1-NDkr.2.09000Parametric Equivalent
UVR2A220MED1TDNichicon470493-12815-1-NDkr.2.09000Parametric Equivalent
100PK22MEFCT16.3X11Rubycon0100PK22MEFCT16.3X11-NDkr.0.48681Parametric Equivalent
226CKS100MCORNELL DUBILIER KNOWLES0226CKS100M-NDkr.0.56388Parametric Equivalent
ECA-2AM220Panasonic Industry10.203P5310-NDkr.2.09000Parametric Equivalent
Obsolete
This product is no longer manufactured. View Substitutes