



UFW1C471MPD1TA | |
|---|---|
DigiKey Part Number | 493-UFW1C471MPD1TACT-ND - Cut Tape (CT) UFW1C471MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UFW1C471MPD1TA |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UFW1C471MPD1TA Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Lead Spacing 0.197" (5.00mm) |
Part Status Not For New Designs | Size / Dimension 0.315" Dia (8.00mm) |
Capacitance | Height - Seated (Max) 0.512" (13.00mm) |
Tolerance ±20% | Mounting Type |
Voltage - Rated 16 V | Package / Case Radial, Can |
Lifetime @ Temp. 2000 Hrs @ 85°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UKW1C471MPD1TA | Nichicon | 921 | 493-UKW1C471MPD1TACT-ND | kr.4.76000 | Direct |
| UVK1C471MPD1TA | Nichicon | 2.998 | 493-UVK1C471MPD1TACT-ND | kr.4.56000 | Direct |
| UHV1C471MPD1TA | Nichicon | 1.939 | 493-UHV1C471MPD1TACT-ND | kr.4.88000 | Upgrade |
| UHV1C471MPD1TD | Nichicon | 1.392 | 493-UHV1C471MPD1TDCT-ND | kr.5.01000 | Upgrade |
| 25PK470MEFCTA8X11.5 | Rubycon | 2.476 | 1189-25PK470MEFCTA8X11.5CT-ND | kr.3.04000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.63000 | kr.4.63 |
| 10 | kr.2.91600 | kr.29.16 |
| 50 | kr.2.18480 | kr.109.24 |
| 100 | kr.1.95270 | kr.195.27 |
| 500 | kr.1.55242 | kr.776.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.42599 | kr.1,425.99 |
| 2.000 | kr.1.32091 | kr.2,641.82 |
| 3.000 | kr.1.26785 | kr.3,803.55 |
| 5.000 | kr.1.20873 | kr.6,043.65 |
| 7.000 | kr.1.17397 | kr.8,217.79 |
| 10.000 | kr.1.14040 | kr.11,404.00 |
| Unit Price without VAT: | kr.4.63000 |
|---|---|
| Unit Price with VAT: | kr.5.78750 |

