



UKW1C471MPD1TA | |
|---|---|
DigiKey Part Number | 493-UKW1C471MPD1TACT-ND - Cut Tape (CT) UKW1C471MPD1TA-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | UKW1C471MPD1TA |
Description | CAP ALUM 470UF 20% 16V RADIAL TH |
Customer Reference | |
Detailed Description | 470 µF 16 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 85°C |
Datasheet | Datasheet |
EDA/CAD Models | UKW1C471MPD1TA Models |
Category | Operating Temperature -40°C ~ 85°C |
Mfr | Polarization Polar |
Series | Applications |
Packaging Cut Tape (CT) Tape & Box (TB) | Ripple Current @ Low Frequency 420 mA @ 120 Hz |
Part Status Not For New Designs | Lead Spacing 0.138" (3.50mm) |
Capacitance | Size / Dimension 0.315" Dia (8.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.512" (13.00mm) |
Voltage - Rated 16 V | Mounting Type |
Lifetime @ Temp. 2000 Hrs @ 85°C | Package / Case Radial, Can |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UFW1C471MPD1TA | Nichicon | 2.676 | 493-UFW1C471MPD1TACT-ND | kr.4.63000 | Direct |
| UHV1C471MPD1TA | Nichicon | 1.939 | 493-UHV1C471MPD1TACT-ND | kr.4.88000 | Upgrade |
| UHV1C471MPD1TD | Nichicon | 1.392 | 493-UHV1C471MPD1TDCT-ND | kr.5.01000 | Upgrade |
| UFW1C471MPD1TD | Nichicon | 8.610 | 493-10985-1-ND | kr.2.41000 | Parametric Equivalent |
| UKW1C471MPD1TD | Nichicon | 3.436 | 493-10758-1-ND | kr.4.63000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.4.76000 | kr.4.76 |
| 10 | kr.2.99900 | kr.29.99 |
| 50 | kr.2.25080 | kr.112.54 |
| 100 | kr.2.01230 | kr.201.23 |
| 500 | kr.1.60174 | kr.800.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.1.47215 | kr.1,472.15 |
| 2.000 | kr.1.36437 | kr.2,728.74 |
| 3.000 | kr.1.30997 | kr.3,929.91 |
| 5.000 | kr.1.24934 | kr.6,246.70 |
| 7.000 | kr.1.21370 | kr.8,495.90 |
| 10.000 | kr.1.17926 | kr.11,792.60 |
| Unit Price without VAT: | kr.4.76000 |
|---|---|
| Unit Price with VAT: | kr.5.95000 |

