



UEP2A330MHD | |
|---|---|
DigiKey Part Number | 493-16432-ND |
Manufacturer | |
Manufacturer Product Number | UEP2A330MHD |
Description | CAP ALUM 33UF 20% 100V RADIAL TH |
Customer Reference | |
Detailed Description | 33 µF 100 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP2A330MHD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 140 mA @ 120 Hz |
Packaging Bulk | Ripple Current @ High Frequency 280 mA @ 10 kHz |
Part Status Not For New Designs | Lead Spacing 0.197" (5.00mm) |
Capacitance | Size / Dimension 0.492" Dia (12.50mm) |
Tolerance ±20% | Height - Seated (Max) 0.866" (22.00mm) |
Voltage - Rated 100 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP2A330MHD1TO | Nichicon | 419 | 493-UEP2A330MHD1TOCT-ND | kr.11.29000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.11.60000 | kr.11.60 |
| 10 | kr.7.55100 | kr.75.51 |
| 50 | kr.5.86320 | kr.293.16 |
| 100 | kr.5.33070 | kr.533.07 |
| 500 | kr.4.41314 | kr.2,206.57 |
| 1.000 | kr.4.12442 | kr.4,124.42 |
| 3.000 | kr.3.76353 | kr.11,290.59 |
| 5.000 | kr.3.62866 | kr.18,143.30 |
| Unit Price without VAT: | kr.11.60000 |
|---|---|
| Unit Price with VAT: | kr.14.50000 |

