Parametric Equivalent
Parametric Equivalent




UEP1E220MED1TD | |
|---|---|
DigiKey Part Number | UEP1E220MED1TD-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | UEP1E220MED1TD |
Description | CAP ALUM 22UF 20% 25V RADIAL TH |
Customer Reference | |
Detailed Description | 22 µF 25 V Aluminum Electrolytic Capacitors Radial, Can 1000 Hrs @ 105°C |
Datasheet | Datasheet |
EDA/CAD Models | UEP1E220MED1TD Models |
Category | Polarization Bi-Polar |
Mfr | Applications |
Series | Ripple Current @ Low Frequency 55 mA @ 120 Hz |
Packaging Tape & Reel (TR) | Ripple Current @ High Frequency 110 mA @ 10 kHz |
Part Status Obsolete | Lead Spacing 0.098" (2.50mm) |
Capacitance | Size / Dimension 0.248" Dia (6.30mm) |
Tolerance ±20% | Height - Seated (Max) 0.492" (12.50mm) |
Voltage - Rated 25 V | Mounting Type |
Lifetime @ Temp. 1000 Hrs @ 105°C | Package / Case Radial, Can |
Operating Temperature -55°C ~ 105°C |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| UEP1V220MED | Nichicon | 3.660 | 493-14994-ND | kr.5.07000 | Parametric Equivalent |
| 25NXA22MEFC6.3X11 | Rubycon | 0 | 25NXA22MEFC6.3X11-ND | kr.0.71420 | Parametric Equivalent |



